POT 20K OHM 1/10W CARBON LOG
Bourns PDB181-A425K-203A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB18 |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.