
The PDB18 series variable resistor features a carbon composition with a resistance of 10kR. It has a maximum power dissipation of 100mW and is mounted on a panel. The resistor is packaged in a tray with 75 units per package and is RoHS compliant. It has an actuator diameter of 0.236inch and a length of 0.591inch, and is terminated with solder.
Bourns PDB181-E415F-103A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Package Quantity | 75 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB18 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-E415F-103A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
