The PDB181-E415F-105A is a variable resistor with a 20% tolerance and a maximum power dissipation of 100mW. It features a carbon resistor type and a solder termination. The resistor is packaged in a tray with 75 units per package. It has a panel mount and an actuator diameter of 0.236inch. The resistor has a resistance of 1MR and is part of the PDB18 series.
Bourns PDB181-E415F-105A technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Package Quantity | 75 |
| Packaging | Tray |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Series | PDB18 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-E415F-105A to view detailed technical specifications.
No datasheet is available for this part.