The PDB181-E415F-105A2 is a carbon variable resistor from Bourns with a maximum power dissipation of 100mW. It has a resistance of 1 megohm and a tolerance of 20%. The resistor is mounted on a panel and is available in a packaging quantity of 75 units per tray. The device is RoHS compliant and features an actuator diameter of 0.236 inch and a length of 0.591 inch.
Bourns PDB181-E415F-105A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Package Quantity | 75 |
| Packaging | Tray |
| Resistance | 1MR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB18 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-E415F-105A2 to view detailed technical specifications.
No datasheet is available for this part.