The PDB181-E415F-203B is a linear variable resistor from Bourns with a resistance of 20kR and a tolerance of 20%. It has a maximum power dissipation of 200mW and is mounted on a panel. The resistor is part of the Pro Audio PDB18 series and is packaged in a tray with 75 units per package. It is compliant with RoHS regulations and features a carbon composition with a linear taper.
Bourns PDB181-E415F-203B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 75 |
| Packaging | Tray |
| Resistance | 20kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB18 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-E415F-203B to view detailed technical specifications.
No datasheet is available for this part.