The PDB18 series carbon variable resistor features a panel mount design with an actuator diameter of 0.236inch and a length of 0.591inch. It has a maximum power dissipation of 100mW and is available in a packaging quantity of 75 per tray. The resistor is RoHS compliant and has a resistance value of 50kR with a tolerance of 20%. It is suitable for use in various applications due to its general purpose design.
Bourns PDB181-E415F-503A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Package Quantity | 75 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB18 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-E415F-503A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.