Pot 500K Ohm 17MM Rd .1W Carb
Bourns PDB181-E415F-504A technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Package Quantity | 75 |
| Packaging | Tray |
| Resistance | 500kR |
| Resistor Type | Carbon |
| Series | PDB18 |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-E415F-504A to view detailed technical specifications.
No datasheet is available for this part.