The Bourns PDB181-E415K-204B is a linear variable resistor with a resistance of 200kR and a tolerance of 20%. It is designed for panel mount applications and features a carbon resistor type. The resistor has a maximum power dissipation of 200mW and is packaged in a tray with 75 units per package. The Bourns PDB181-E415K-204B is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Bourns PDB181-E415K-204B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 75 |
| Packaging | Tray |
| Resistance | 200kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB18 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |