
The PDB181-GTR01-254A2 is a carbon variable resistor with a logarithmic taper and 20% tolerance. It has a maximum power dissipation of 100mW and is rated for 150V DC. The resistor is available in a bulk packaging with 100 units per package. It is RoHS compliant and has a maximum operating temperature of 50°C.
Sign in to ask questions about the Bourns PDB181-GTR01-254A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB181-GTR01-254A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Diameter | 16.5mm |
| Length | 9.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB181-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-GTR01-254A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
