Bourns PDB181-GTR02-104B0 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB181-GTR |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-GTR02-104B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.