
The PDB181-GTR02-254A2 is a logarithmic variable resistor with a maximum operating temperature range of -10°C to 50°C. It has a maximum power dissipation of 100mW and is rated for a DC voltage of 150V. The resistor is constructed with carbon material and has a resistance of 250kR with a tolerance of 20%. It is packaged in bulk quantities of 100 and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns PDB181-GTR02-254A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB181-GTR02-254A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB181-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-GTR02-254A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
