The PDB181-GTR03-254A2 is a carbon variable resistor from Bourns with a maximum power dissipation of 100mW, operating temperature range of -10°C to 50°C, and a resistance value of 250kR. It features a logarithmic taper and is available in a bulk packaging with 100 units per package. The resistor is RoHS compliant and has a termination of solder. It is designed for use in general applications and is part of the Pro Audio PDB181-GTR series.
Bourns PDB181-GTR03-254A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.083inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB181-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.