
Single-gang, linear taper potentiometer with 10kR resistance and 20% tolerance. Features a carbon film resistive element and pin terminations for through-hole panel mounting. Operates within a -10°C to 50°C temperature range with a maximum power dissipation of 200mW and a DC rated voltage of 200V. Actuator dimensions are 0.236-inch diameter and 0.787-inch length.
Sign in to ask questions about the Bourns PDB181-K220K-103B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB181-K220K-103B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 17mm |
| Length | 29.5mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 200mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB18 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-K220K-103B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
