
The PDB181-K420F-103B is a linear variable resistor from Bourns with a resistance of 10kR and a tolerance of 20%. It features a panel mount design with PCB termination and is available in bulk packaging. The resistor is part of the Pro Audio PDB18 series and is RoHS compliant. It has a maximum power dissipation of 200mW and is suitable for use in a variety of applications.
Sign in to ask questions about the Bourns PDB181-K420F-103B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB181-K420F-103B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Power Dissipation | 200mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB18 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB181-K420F-103B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.