
Dual logarithmic taper potentiometer featuring 10kR resistance with a 20% tolerance. This carbon film potentiometer is designed for panel or bushing mounting and operates within a -10°C to 50°C temperature range. It has a 150V DC rated voltage and a maximum power dissipation of 60mW. The actuator measures 0.236 inches in diameter and 0.787 inches in length, with a component diameter of 16.5mm and a length of 29.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PDB182-E420K-103A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Diameter | 16.5mm |
| Length | 29.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 60mW |
| Mount | Panel, Bushing |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| Series | Pro Audio PDB18 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB182-E420K-103A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.