This carbon variable resistor from Bourns features a 250k ohm resistance value with a 20% tolerance. It has a maximum power dissipation of 60 milliwatts and is designed for panel mount applications. The resistor is packaged in a tray with 50 units per package and is compliant with RoHS regulations. The actuator diameter and length are 0.236 and 0.748 inches, respectively.
Sign in to ask questions about the Bourns PDB182-GTR01-254A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB182-GTR01-254A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Max Power Dissipation | 60mW |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Tray |
| Resistance | 250kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB181-GTR |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB182-GTR01-254A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.