
1k Ohm linear taper carbon potentiometer with 20% resistance tolerance. Features a 1/8W (125mW) power rating and 200V DC rated voltage. Panel mount, through-hole termination with pin contacts. Operating temperature range from -10°C to 50°C. Includes two gangs and a single turn actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PDB182-K220K-102B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 17mm |
| Length | 31.5mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 125mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| Series | Pro Audio PDB18 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB182-K220K-102B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
