
Carbon film potentiometer, 20k Ohm resistance with 20% tolerance, rated for 1/8W (125mW) power dissipation and 200V DC. Features a linear taper, single electrical and mechanical turn, and pin termination for panel or through-hole mounting. Operating temperature range is -10°C to 50°C.
Bourns PDB182-K420K-203B technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 17mm |
| Length | 31.5mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| Series | Pro Audio PDB18 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB182-K420K-203B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
