
Dual logarithmic taper carbon film potentiometer with 100kR resistance and 20% tolerance. Features a 0.236-inch diameter actuator extending 1.181 inches, with a 17mm depth and 41.5mm length. Designed for panel or through-hole mounting with pin terminations. Rated for 150V DC and 60mW maximum power dissipation, operating between -10°C and 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PDB182-K430K-104A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.181inch |
| Depth | 17mm |
| Length | 41.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 60mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| Series | Pro Audio PDB18 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB182-K430K-104A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
