
Carbon film potentiometer with 500 kΩ resistance and 20% tolerance. Features a 150V voltage rating and 0.2W power dissipation. Designed for panel mounting with solder terminations and an audio taper. Operating temperature range is -10°C to 50°C.
Sign in to ask questions about the Bourns PDB183-GTR01-504A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB183-GTR01-504A2 technical specifications.
| Diameter | 17mm |
| Length | 26.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB183-GTR |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB183-GTR01-504A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.