
The PDB183-GTR21-254A is a 2-gang, 1-turn variable resistor from Bourns. It has a resistance of 250kΩ with a tolerance of 20%. The device is RoHS compliant and has a voltage rating of 150V. It measures 17mm in length and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Length | 17mm |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 250000R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
