Potentiometer, Carbon, 0.05W, 500000ohm, 100V, 20% +/-Tol
Bourns PDB185-GTR01-504A2 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Package Length | 27.3 |
| Tolerance | 20 |
| Resistance | 500000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PDB185-GTR01-504A2 to view detailed technical specifications.
No datasheet is available for this part.