Bourns PDB185-GTR31-504A2 technical specifications.
| Depth | 18mm |
| Height | 24.8mm |
| Length | 46.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB185-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB185-GTR31-504A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.