
General purpose potentiometer with carbon film technology, offering 500kR resistance with a 20% tolerance. Features a logarithmic taper and 250V DC rated voltage, suitable for panel mounting. Maximum power dissipation is 250mW, with an operating temperature range of -10°C to 70°C. Includes a knurled actuator with a 0.236-inch diameter and 0.787-inch length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PDB241-E420K-504A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 24mm |
| Diameter | 24mm |
| Length | 31.8mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB24 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-E420K-504A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
