This linear taper potentiometer features a 500kΩ resistance with a 20% tolerance, rated for 500V DC. Designed for panel mounting, it offers a 0.5W power dissipation and a carbon film resistor technology. The unit has a knurled actuator with a 0.236-inch diameter and 0.787-inch length, within a 24mm diameter housing.
Sign in to ask questions about the Bourns PDB241-E420K-504B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB241-E420K-504B0 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 24mm |
| Diameter | 24mm |
| Length | 11.8mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB24 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-E420K-504B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
