The PDB241-GNL11-504A2 is a carbon variable resistor with a logarithmic taper, offering a resistance of 500kR with a tolerance of 20%. It is designed for panel mount applications and is available in a bulk packaging with 100 units per package. The resistor is RoHS compliant and suitable for use in general applications.
Bourns PDB241-GNL11-504A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB241-GNL |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-GNL11-504A2 to view detailed technical specifications.
No datasheet is available for this part.