
General-purpose carbon film potentiometer, 0.25W rated power, 250kΩ resistance with 20% tolerance. Features a single turn, audio taper, and solder termination. Operates within a -10°C to 70°C temperature range and has a 250V DC voltage rating. Designed for panel mounting with a 1-gang configuration.
Bourns PDB241-GTR01-254A2 technical specifications.
| Depth | 24mm |
| Diameter | 24mm |
| Height | 28mm |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB241-GTR |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-GTR01-254A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.