
The Bourns PDB241-GTR01-254C2 is a panel mount variable resistor with a reverse logarithmic taper. It has a maximum operating temperature range of -10°C to 70°C and a maximum power dissipation of 250mW. The resistor is RoHS compliant and has a resistance of 250kΩ with a tolerance of 20%. It is packaged in a tray with 100 units per package.
Sign in to ask questions about the Bourns PDB241-GTR01-254C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB241-GTR01-254C2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.748inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB241-GTR |
| Taper | Reverse Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-GTR01-254C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
