Carbon film potentiometer, 0.25W power rating, 300kΩ resistance with 20% tolerance. Features a single turn, linear taper, and solder termination. Rated for 250V DC, operating between -10°C and 70°C. Designed for panel mounting with a depth of 24mm and length of 30.5mm. RoHS compliant.
Bourns PDB241-GTR01-304B0 technical specifications.
| Depth | 24mm |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 300kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB241-GTR |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-GTR01-304B0 to view detailed technical specifications.
No datasheet is available for this part.