The PDB241-GTR02-103A2 is a carbon film potentiometer with a logarithmic taper and a maximum power dissipation of 250mW. It has a resistance of 10kR and a tolerance of 20%. The potentiometer is designed for panel mount and is available in a package quantity of 100. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the Bourns PDB241-GTR02-103A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PDB241-GTR02-103A2 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.748inch |
| Depth | 24mm |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB241-GTR |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-GTR02-103A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.