
Linear potentiometer with 100kR resistance and 20% tolerance. Features a carbon film resistor technology with a single turn, single gang configuration. Designed for panel or through-hole mounting with solder termination. Operates within a temperature range of -10°C to 70°C and has a maximum power dissipation of 250mW. Rated for 250V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PDB241-GTR02-104B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.748inch |
| Depth | 24mm |
| Height | 11.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PDB241-GTR |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-GTR02-104B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
