The Bourns PDB241-GTR02-254C2 is a reverse logarithmic variable resistor with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a maximum power dissipation of 250mW and is RoHS compliant. The resistor is available in a packaging quantity of 100 units per tray and features a termination of solder. It is rated for a DC voltage of 250V and has a resistance of 250kR with a tolerance of 20%.
Bourns PDB241-GTR02-254C2 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.748inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB241-GTR |
| Taper | Reverse Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-GTR02-254C2 to view detailed technical specifications.
No datasheet is available for this part.