POT 500K OHM 1/4W CARBON LOG
Bourns PDB241-GTR04-504A2 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1.083inch |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB241-GTR |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-GTR04-504A2 to view detailed technical specifications.
No datasheet is available for this part.