The Bourns PDB241-S220K-203B2 is a linear variable resistor with a resistance of 20kR and a tolerance of 20%. It has a maximum power dissipation of 500mW and is designed for panel mount applications. The resistor is available in a bulk packaging with 100 units per package and is RoHS compliant. It features a carbon resistive element and a linear taper.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PDB241-S220K-203B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB24 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB241-S220K-203B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.