
General purpose carbon film potentiometer, 0.25W rated power, 250kΩ resistance with 20% tolerance. Features a logarithmic taper, single gang, single turn design with solder termination. Panel mountable with a 0.236-inch diameter knurled actuator extending 0.787 inches. Operates within a -10°C to 70°C temperature range and has a 250V DC rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PDB242-E420K-254A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 24mm |
| Diameter | 24mm |
| Length | 11.8mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB24 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB242-E420K-254A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
