
Carbon film potentiometer, 500 kOhm resistance with 20% tolerance, rated for 0.25W (250mW) power dissipation and 250V DC. Features a single electrical and mechanical turn, logarithmic taper, and solder lug termination for panel mounting. Operates within a temperature range of -10°C to 70°C. Dimensions are 31.8mm (length) x 24mm (diameter) x 24mm (depth).
Bourns PDB242-E420K-504A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 24mm |
| Diameter | 24mm |
| Length | 31.8mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB24 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB242-E420K-504A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
