The PDB242-E430P-504A2 is a carbon variable resistor with a resistance of 500kR and a tolerance of 20%. It has a maximum power dissipation of 250mW and is designed for panel mount applications. The resistor features a logarithmic taper and is available in a bulk packaging with 100 units per package. It is compliant with RoHS regulations and is part of the Pro Audio PDB24 series.
Bourns PDB242-E430P-504A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.181inch |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDB24 |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDB242-E430P-504A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.