Potentiometer, Carbon, 0.5W, 20000ohm, 500V, 20% +/-Tol,
Bourns PDB242-S420K-203B0 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Package Length | 11.8 |
| Tolerance | 20 |
| Series | PDB24 |
| Resistance | 20000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.