
Surface mount fixed inductor with 10nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0402 case size, and 250mA maximum DC current rating. Offers a Q factor of 10 at 100MHz test frequency, with a DC resistance of 420mR. Operating temperature range is -25°C to 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns PM0402-10NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM0402-10NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 420mR |
| Height | 0.5mm |
| Inductance | 10nH |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.3GHz |
| Series | PM0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0402-10NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
