Surface mount fixed inductor with 18nH inductance and 5% tolerance. Features a ceramic core, 0402 case size, and 200mA maximum DC current. Offers 650mΩ DC resistance and a Q factor of 10 at 100MHz. Operates from -25°C to 105°C and has a self-resonant frequency of 2.1GHz. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns PM0402-18NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM0402-18NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 650mR |
| Height | 0.5mm |
| Inductance | 18nH |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.1GHz |
| Series | PM0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0402-18NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.