
Surface mount fixed inductor with 47nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 1.3 Ohm DC resistance, and a maximum DC current of 150mA. Operates within a temperature range of -25°C to 105°C, with a Q factor of 11 at 100MHz and a self-resonant frequency of 1GHz. Packaged in a 0402 (1005 metric) case, supplied on tape and reel.
Bourns PM0402-47NJ technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.3R |
| Height | 0.5mm |
| Inductance | 47nH |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | PM0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0402-47NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
