
Surface mount fixed inductor with 22nH inductance and 5% tolerance. Features a 0603 case size, alumina core, and 38 Q-factor at 250MHz. Rated for 0.7A maximum DC current and 0.19 Ohm DC resistance. Operates within a -40°C to 125°C temperature range.
Sign in to ask questions about the Bourns PM0603-22NJ-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM0603-22NJ-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 190mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 22nH |
| Length | 1.65mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603-22NJ-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.