
Surface mount fixed inductor with 27nH inductance and 5% tolerance. Features a 0603 case size, alumina ceramic core, and 600mA current rating. Offers 0.22 Ohm DC resistance and a Q factor of 40 at 250MHz. Operates from -40°C to 125°C and has a self-resonant frequency of 2.8GHz. Packaged on tape and reel.
Bourns PM0603-27NJ-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina, Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 220mR |
| Depth | 1.25mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.065inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 230mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603-27NJ-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
