Surface mount fixed inductor with 33nH inductance and 5% tolerance, designed for RF applications. Features a 0.033uH inductance value, 43 Q-factor at 250MHz, and a maximum DC current of 600mA. This unshielded, wirewound inductor utilizes an alumina ceramic core and has a DC resistance of 230mR. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 2.3GHz. Packaged in a 0603 (1608 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM0603-33NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina, Ceramic |
| DC Resistance (DCR) | 230mR |
| Height | 1mm |
| Inductance | 33nH |
| Length | 1.65mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Q Factor | 43 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.3GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603-33NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
