
Surface mount wirewound RF inductor with 3.9nH inductance and 10% tolerance, designed for 250MHz test frequency. Features a 0603 case code, alumina core, and unshielded construction. Offers a maximum DC current of 700mA, 80mΩ DC resistance, and a self-resonant frequency of 6GHz. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Bourns PM0603-3N9-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Current | 700mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603-3N9-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
