
Surface mount fixed inductor with 47nH inductance and 5% tolerance. Features a 0603 case size, alumina ceramic core, and 40 Q-factor at 200MHz. Rated for 0.6A maximum DC current and 280mΩ DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 2GHz. Unshielded, wirewound construction.
Sign in to ask questions about the Bourns PM0603-47NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM0603-47NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina, Ceramic |
| DC Resistance (DCR) | 280mR |
| Height | 1mm |
| Inductance | 47nH |
| Length | 1.65mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603-47NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
