
Surface mount fixed inductor featuring 4.7nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component operates with a Q-factor of 16 at 250MHz and boasts a self-resonant frequency of 5.8GHz. It supports a maximum DC current of 700mA with a DC resistance of 100mR, housed in a compact 0603 (1608 metric) alumina core package. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Bourns PM0603-4N7-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Current | 700mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 4.7nH |
| Length | 1.65mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603-4N7-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
