
The PM0603-R18J is a fixed inductor from Bourns with a case code of 0603 and a core material of alumina and ceramic. It has a maximum DC current rating of 240mA and a maximum operating temperature of 125°C. The inductor is surface mountable and is packaged in cut tape. It has a self resonant frequency of 990MHz and a Q factor of 30.
Sign in to ask questions about the Bourns PM0603-R18J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM0603-R18J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina, Ceramic |
| DC Resistance (DCR) | 1.25R |
| Height | 1mm |
| Inductance | 180nH |
| Length | 1.65mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 990MHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603-R18J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
