
Surface mount fixed inductor with 180nH inductance and 5% tolerance, designed for RF applications. Features a 0603 case size (1608 metric) with alumina core, offering 240mA max DC current and 1.25 Ohm DCR at a test frequency of 100MHz. This unshielded wirewound inductor operates from -40°C to 125°C and boasts a Q factor of 30 at 100MHz, with a self-resonant frequency of 990MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM0603-R18J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 1.25R |
| Height | 1mm |
| Inductance | 180nH |
| Length | 1.65mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 990MHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603-R18J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
