The PM0603-R27J is a fixed inductor with a 27nH inductance value and 5% tolerance. It has a maximum DC current rating of 170mA and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0603 surface mount package and is unshielded. It has a self-resonant frequency of 990MHz and a Q factor of 30.
Sign in to ask questions about the Bourns PM0603-R27J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM0603-R27J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina, Ceramic |
| DC Resistance (DCR) | 2.3R |
| Height | 1mm |
| Inductance | 270nH |
| Length | 1.65mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 990MHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603-R27J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.